+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SG468420

Relay: solid state; Icntrl: 4÷20mA; 70A; 200÷460VAC; SG4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SG468420
TME Symbol:
SG468420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control current
4...20mA
Max. operating current
70A
Switched voltage
200...460V AC
Manufacturer series
SG4
Relay variant
1-phase
Body dimensions
100x73.5x39.5mm
Switching method
proportional
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight358 g
Certificates
EAN code3760283305991
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SG468420
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 555.46 EURGross price for quantities from 1 pcs - 555.46 EUR
Net price for quantities from 5 pcs - 446.59 EURGross price for quantities from 5 pcs - 446.59 EUR
Net price for quantities from 10 pcs - 418.69 EURGross price for quantities from 10 pcs - 418.69 EUR
Net price for quantities from 16 pcs - 390.78 EURGross price for quantities from 16 pcs - 390.78 EUR