+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SH-7030MC

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
SH-7030MC
TME Symbol:
SH-7030MC

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.3x7.1x3.7mm
Manufacturer series
SH-7000
Contact plating
gold-plated
Contact material
copper alloy
Soldering temperature
260°C / 3 s
Output code
complementary code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
SH-7030MC
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 1.67 EUR
Net price for quantities from 250 pcs - 1.56 EURGross price for quantities from 250 pcs - 1.56 EUR
Net price for quantities from 1000 pcs - 1.48 EURGross price for quantities from 1000 pcs - 1.48 EUR