+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of splice terminal | quick splice | |
Current rating | 24A | |
Rated voltage | 450V | |
Electrical mounting | spring clamp | |
Colour | grey | |
Body material | polyamide | |
Length | 19mm | |
Wire cross-section | 2.5mm2 | |
Number of ways | 1 | |
Number of terminals | 3 | |
Stripped wire length | 11mm | |
Width | 14mm | |
Height | 10mm | |
Trade name | quick splice | |
Operating temperature | -40...100°C |