+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC174

Stepper motor controller; for DIN rail mounting; 3A; 12÷36VDC


Manufacturer: WObit

Manufacturer part number:
SIC174
TME Symbol:
SIC174

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
3A
Operating temperature
-5...50°C
Dimensions
28x80x110mm
Supply voltage
  • 12...36V DC
Interface
  • RS485
  • USB
Gross weight209.2 g
See other products in this category: Stepper Motor Controllers WObit,
*
SIC174
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 202.60 EURGross price for quantities from 1 pcs - 202.60 EUR