+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SID116

DC-motor driver; for DIN rail mounting; IP20; 138x80x30mm; 16A


Manufacturer: WObit

Manufacturer part number:
SID116
TME Symbol:
SID116

Specification

Manufacturer
WObit
Type of automation module
DC-motor driver
Mounting
for DIN rail mounting
Operating temperature
5...50°C
IP rating
IP20
Body dimensions
138x80x30mm
Rated continuous current
16A
Supply voltage
  • 12...30V DC
Interface
  • RS485
  • USB
Gross weight343.9 g
See other products in this category: DC Motor Controllers WObit,
*
SID116
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 158.11 EURGross price for quantities from 1 pcs - 158.11 EUR