+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WObit
Manufacturer | WObit | |
Type of automation module | DC-motor driver | |
Mounting | for DIN rail mounting | |
Operating temperature | 0...50°C | |
Maximum current | 30A | |
IP rating | IP20 | |
Body dimensions | 120x101x23mm | |
Rated continuous current | 6A | |
Interface | RS485 | |
Control voltage | 0...5V DC |