+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10CS8

Module: GNSS; 2.8÷4.3VDC; UART; SMD; -40÷85°C


Manufacturer: SIMCOM

Manufacturer part number:
S2-10CS8
TME Symbol:
SIM32EA

Specification

Manufacturer
SIMCOM
Type of communications module
GNSS
Interface
UART
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-10CS8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.