+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

S2-10DWA

Module: GNSS; 1.7÷3.6VDC; SMD; -40÷85°C

Manufacturer: SIMCOM

Manufacturer part number:
S2-10DWA
TME Symbol:
SIM65M-C

Specification

Manufacturer
SIMCOM
Type of communications module
GNSS
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-10DWA
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.