+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2-108HC

Module: GSM; 2.7÷4.8VDC; 1110000bps; SMD; -40÷85°C


Manufacturer: SIMCOM

Manufacturer part number:
S2-108HC
TME Symbol:
SIM7090G

Specification

Manufacturer
SIMCOM
Type of communications module
GSM
Transfer rate
1110000bps
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.7...4.8V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-108HC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.