+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: 32 017 203
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Diameter | 68mm | |
Mounting | plaster embedded | |
Enclosure material | polyamide | |
IP rating | IP30 | |
Kit contents | screws | |
Flammability rating | UL94V-0 | |
Conform to the norm | EN 60670 - 1 | |
Kind of material | flame retardant | |
Depth | 38.5mm |