+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

32020203

Enclosure: junction box; Y: 44mm; Ø: 35mm; Z: 32mm; plaster embedded


Manufacturer: SIMET

Manufacturer part number:
32020203

Alternative designations: 32 020 203

TME Symbol:
SIMET-32020203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension Y
44mm
Diameter
35mm
Dimension Z
32mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Height
45mm
Kind of material
flame retardant
Gross weight12.27 g
Certificates
EAN code5907813229213
See other products in this category: Junction boxes SIMET,
*
32020203
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 15 pcs - 1.10 EURGross price for quantities from 15 pcs - 1.10 EUR
Net price for quantities from 30 pcs - 1.02 EURGross price for quantities from 30 pcs - 1.02 EUR
Packaging method by the manufacturer:
Cardboard = 30 pcs