+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

32178203

Enclosure: junction box; X: 157mm; Y: 215mm; Z: 63mm; polyamide; blue


Manufacturer: SIMET

Manufacturer part number:
32178203

Alternative designations: 32 178 203

TME Symbol:
SIMET-32178203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
157mm
Dimension Y
215mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polyamide
Body colour
blue
Manufacturer series
MULTIBOX 2
Cover colour
white
Kit contents
screws
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight237.17 g
Certificates
EAN code5907813220623
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
32178203
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.22 EURGross price for quantities from 1 pcs - 11.22 EUR
Net price for quantities from 3 pcs - 10.52 EURGross price for quantities from 3 pcs - 10.52 EUR
Net price for quantities from 7 pcs - 9.82 EURGross price for quantities from 7 pcs - 9.82 EUR