+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32223203

Enclosure: junction box; X: 60mm; Y: 60mm; Z: 58.5mm; blue


Manufacturer: SIMET

Manufacturer part number:
32223203

Alternative designations: 32 223 203

TME Symbol:
SIMET-32223203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
60mm
Dimension Z
58.5mm
Mounting
plaster embedded
Body colour
blue
Kit contents
screws
Conform to the norm
EN 60670 - 1
Gross weight44.92 g
Certificates
EAN code5907813225031
See other products in this category: Junction boxes SIMET,
*
32223203
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 3 pcs - 3.00 EURGross price for quantities from 3 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.80 EURGross price for quantities from 5 pcs - 2.80 EUR