+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

33008008

Enclosure: junction box; Ø: 62mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
33008008

Alternative designations: 33 008 008

TME Symbol:
SIMET-33008008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
62mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
81mm
Gross weight21.9 g
Certificates
EAN code5907813229329
See other products in this category: Junction boxes SIMET,
*
33008008
35 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.40 EURGross price for quantities from 5 pcs - 0.40 EUR
Net price for quantities from 15 pcs - 0.38 EURGross price for quantities from 15 pcs - 0.38 EUR
Net price for quantities from 35 pcs - 0.35 EURGross price for quantities from 35 pcs - 0.35 EUR