+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33054008

Enclosure: junction box; Ø: 65mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
33054008

Alternative designations: 33 054 008

TME Symbol:
SIMET-33054008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
41mm
Gross weight13.52 g
Certificates
EAN code5907813203022
See other products in this category: Junction boxes SIMET,
*
33054008
100 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD