+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

33057008

Enclosure: junction box; Ø: 65mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
33057008

Alternative designations: 33 057 008

TME Symbol:
SIMET-33057008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
61mm
Gross weight17.11 g
Certificates
EAN code5907813201417
See other products in this category: Junction boxes SIMET,
*
33057008
189 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.27 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 55 pcs - 0.25 EURGross price for quantities from 55 pcs - 0.25 EUR
Net price for quantities from 110 pcs - 0.24 EURGross price for quantities from 110 pcs - 0.24 EUR