+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33068008

Enclosure: junction box; Ø: 65mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
33068008

Alternative designations: 33 068 008

TME Symbol:
SIMET-33068008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
orange
Kit contents
screws
Conform to the norm
EN 60670 - 1
Depth
41mm
Gross weight14.83 g
Certificates
EAN code5907813203046
See other products in this category: Junction boxes SIMET,
*
33068008
100 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.31 EURGross price for quantities from 5 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR