+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33335008

Enclosure: junction box; Ø: 62mm; plaster embedded; IP20; orange


Manufacturer: SIMET

Manufacturer part number:
33335008

Alternative designations: 33 335 008

TME Symbol:
SIMET-33335008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
62mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Kit contents
screws
Conform to the norm
EN 60670 - 1
Depth
81mm
Gross weight25.3 g
Certificates
EAN code5907813235412
See other products in this category: Junction boxes SIMET,
*
33335008
54 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.68 EURGross price for quantities from 2 pcs - 0.68 EUR
Net price for quantities from 30 pcs - 0.64 EURGross price for quantities from 30 pcs - 0.64 EUR
Net price for quantities from 60 pcs - 0.60 EURGross price for quantities from 60 pcs - 0.60 EUR