+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33414008

Enclosure: junction box; X: 71mm; Y: 283mm; Z: 63mm; orange


Manufacturer: SIMET

Manufacturer part number:
33414008

Alternative designations: 33 414 008

TME Symbol:
SIMET-33414008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
283mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Body colour
orange
Manufacturer series
MULTIWALL SLIM
Kit contents
screws
Conform to the norm
EN 60670 - 1
Gross weight124.55 g
Certificates
EAN code5907813236655
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33414008
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.53 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 9 pcs - 3.31 EURGross price for quantities from 9 pcs - 3.31 EUR
Net price for quantities from 18 pcs - 3.08 EURGross price for quantities from 18 pcs - 3.08 EUR