+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33416008

Enclosure: junction box; X: 71mm; Y: 354mm; Z: 63mm; orange


Manufacturer: SIMET

Manufacturer part number:
33416008

Alternative designations: 33 416 008

TME Symbol:
SIMET-33416008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
354mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Body colour
orange
Manufacturer series
MULTIWALL SLIM
Kit contents
screws
Conform to the norm
EN 60670 - 1
Gross weight149.12 g
Certificates
EAN code5907813236648
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33416008
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 EURGross price for quantities from 1 pcs - 4.15 EUR
Net price for quantities from 7 pcs - 3.89 EURGross price for quantities from 7 pcs - 3.89 EUR
Net price for quantities from 15 pcs - 3.63 EURGross price for quantities from 15 pcs - 3.63 EUR