+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34033203

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; blue


Manufacturer: SIMET

Manufacturer part number:
34033203

Alternative designations: 34 033 203

TME Symbol:
SIMET-34033203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
61mm
Gross weight18.84 g
Certificates
EAN code5907813226465
See other products in this category: Junction boxes SIMET,
*
34033203
125 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR