+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34035203

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; blue


Manufacturer: SIMET

Manufacturer part number:
34035203

Alternative designations: 34 035 203

TME Symbol:
SIMET-34035203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
blue
Kit contents
screws
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
61mm
Gross weight20.06 g
Certificates
EAN code5907813226229
See other products in this category: Junction boxes SIMET,
*
34035203
50 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR