+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34057203

Enclosure: junction box; Ø: 65mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
34057203

Alternative designations: 34 057 203

TME Symbol:
SIMET-34057203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
61mm
Gross weight17.41 g
Certificates
EAN code5907813231087
See other products in this category: Junction boxes SIMET,
*
34057203
110 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 110 pcs - 0.63 USDGross price for quantities from 110 pcs - 0.63 USD