+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34159203

Enclosure: junction box; plaster embedded; polyamide; IP20; blue


Manufacturer: SIMET

Manufacturer part number:
34159203

Alternative designations: 34 159 203

TME Symbol:
SIMET-34159203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP20
Version
deep, serial
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
80mm
Length
128mm
Width
65mm
Gross weight63.38 g
Certificates
EAN code5907813217401
See other products in this category: Junction boxes SIMET,
*
34159203
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD