+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35120206

Enclosure: junction box; X: 98mm; Y: 98mm; Z: 60mm; wall mount; IP67


Manufacturer: SIMET

Manufacturer part number:
35120206

Alternative designations: 35 120 206

TME Symbol:
SIMET-35120206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
98mm
Dimension Z
60mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Body colour
white
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight121.74 g
Certificates
EAN code5907813210600
See other products in this category: Junction boxes SIMET,
*
35120206
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.61 EURGross price for quantities from 1 pcs - 5.61 EUR
Net price for quantities from 13 pcs - 5.26 EURGross price for quantities from 13 pcs - 5.26 EUR
Net price for quantities from 26 pcs - 4.91 EURGross price for quantities from 26 pcs - 4.91 EUR