+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35133206

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 55mm; wall mount; IP67


Manufacturer: SIMET

Manufacturer part number:
35133206

Alternative designations: 35 133 206

TME Symbol:
SIMET-35133206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
55mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Body colour
white
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight91.3 g
Certificates
EAN code5907813226526
See other products in this category: Junction boxes SIMET,
*
35133206
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 EURGross price for quantities from 1 pcs - 5.20 EUR
Net price for quantities from 18 pcs - 4.87 EURGross price for quantities from 18 pcs - 4.87 EUR
Net price for quantities from 36 pcs - 4.55 EURGross price for quantities from 36 pcs - 4.55 EUR