+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35210002

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 58mm; wall mount; IP54


Manufacturer: SIMET

Manufacturer part number:
35210002

Alternative designations: 35 210 002

TME Symbol:
SIMET-35210002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
58mm
Mounting
wall mount
Enclosure material
polyetylene
IP rating
IP54
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight64.97 g
Certificates
EAN code5907813212123
See other products in this category: Junction boxes SIMET,
*
35210002
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 18 pcs - 1.70 EURGross price for quantities from 18 pcs - 1.70 EUR
Net price for quantities from 36 pcs - 1.59 EURGross price for quantities from 36 pcs - 1.59 EUR