+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35270202

Enclosure: junction box; X: 118mm; Y: 188mm; Z: 68mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
35270202

Alternative designations: 35 270 202

TME Symbol:
SIMET-35270202

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
118mm
Dimension Y
188mm
Dimension Z
68mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight231 g
Certificates
EAN code5907813235429
See other products in this category: Junction boxes SIMET,
*
35270202
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.25 GBPGross price for quantities from 1 pcs - 9.25 GBP
Net price for quantities from 4 pcs - 8.67 GBPGross price for quantities from 4 pcs - 8.67 GBP
Net price for quantities from 9 pcs - 8.09 GBPGross price for quantities from 9 pcs - 8.09 GBP