+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

35346115

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; IP54; brown


Manufacturer: SIMET

Manufacturer part number:
35346115

Alternative designations: 35 346 115

TME Symbol:
SIMET-35346115

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
brown
Manufacturer series
FASTBOX
Cover colour
brown
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight43.54 g
Certificates
EAN code5907813235092
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35346115
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 GBPGross price for quantities from 1 pcs - 0.99 GBP
Net price for quantities from 15 pcs - 0.93 GBPGross price for quantities from 15 pcs - 0.93 GBP
Net price for quantities from 30 pcs - 0.87 GBPGross price for quantities from 30 pcs - 0.87 GBP