+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35360106

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 40mm; IP54; white


Manufacturer: SIMET

Manufacturer part number:
35360106

Alternative designations: 35 360 106

TME Symbol:
SIMET-35360106

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Cover colour
white
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight36.31 g
Certificates
EAN code5907813232244
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35360106
98 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.01 EURGross price for quantities from 2 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 110 pcs - 0.89 EURGross price for quantities from 110 pcs - 0.89 EUR