+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35404115

Enclosure: junction box; X: 90mm; Y: 135mm; Z: 40mm; IP54; brown


Manufacturer: SIMET

Manufacturer part number:
35404115

Alternative designations: 35 404 115

TME Symbol:
SIMET-35404115

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
135mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
brown
Manufacturer series
FASTBOX
Cover colour
brown
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight77.23 g
Certificates
EAN code5907813235122
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35404115
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 2.12 EURGross price for quantities from 10 pcs - 2.12 EUR
Net price for quantities from 20 pcs - 1.97 EURGross price for quantities from 20 pcs - 1.97 EUR