+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84627616

Enclosure: emergency; X: 114mm; Y: 286mm; Z: 30mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84627616

Alternative designations: PIP-7A P10X2X4 CZERWONY

TME Symbol:
SIMET-84627616

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
114mm
Dimension Y
286mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight907 g
EAN code5907813230110
See other products in this category: Junction boxes SIMET,
*
84627616
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 5 pcs - 42.47 USDGross price for quantities from 5 pcs - 42.47 USD
Net price for quantities from 10 pcs - 39.64 USDGross price for quantities from 10 pcs - 39.64 USD