+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKB08

Indicator: LED; recessed; Ø8mm; polycarbonate; ØLED: 5mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKB08
TME Symbol:
SKB08

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Mounting hole dimensions
Ø8mm
Body material
polycarbonate
LED diameter
5mm
Body colour
silver
Gross weight1.325 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKB08
115 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.62 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 20 pcs - 0.58 EURGross price for quantities from 20 pcs - 0.58 EUR
Net price for quantities from 60 pcs - 0.54 EURGross price for quantities from 60 pcs - 0.54 EUR
Net price for quantities from 120 pcs - 0.50 EURGross price for quantities from 120 pcs - 0.50 EUR
Packaging method by the manufacturer:Bag = 200 pcs