+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKRD050

Indicator: LED; prominent; red; Ø5.2mm; IP40; for PCB; ØLED: 3mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKRD050
TME Symbol:
SKRD050

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Mounting hole dimensions
Ø5.2mm
IP rating
IP40
Leads
for PCB
Body material
polycarbonate
LED diameter
3mm
Body colour
black
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...70°C
Gross weight0.318 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKRD050
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 30 pcs - 0.93 EURGross price for quantities from 30 pcs - 0.93 EUR
Net price for quantities from 60 pcs - 0.86 EURGross price for quantities from 60 pcs - 0.86 EUR
Net price for quantities from 120 pcs - 0.80 EURGross price for quantities from 120 pcs - 0.80 EUR
Packaging method by the manufacturer:Bag = 60 pcs