+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRD054

Indicator: LED; prominent; blue; Ø5.2mm; IP40; for PCB; ØLED: 3mm

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKRD054
TME Symbol:
SKRD054

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Mounting hole diameter
Ø5.2mm
IP rating
IP40
Leads
for PCB
Body material
polycarbonate
LED diameter
3mm
Body colour
black
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...70°C
Gross weight0.322 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKRD054
33 in TME stock
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 60 pcsCardboard = 120 pcs