+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100136913

Quick splice; Scotchlok; screwed; 22AWG÷12AWG; 0.5÷2.5mm2; 1kV


Manufacturer: 3M

Manufacturer part number:
7100136913
TME Symbol:
SL-O/B+

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
screwed
Wire size
22AWG...12AWG
Wire cross-section
0.5...2.5mm2
Splice terminal variant
end connector
Max. operating voltage
1kV
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight1.196 g
Certificates
EAN code10054007431524
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100136913
838 in TME stock
Net price for quantities from 5 pcs - 0.36 GBPGross price for quantities from 5 pcs - 0.36 GBP
Net price for quantities from 20 pcs - 0.32 GBPGross price for quantities from 20 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs