+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIRCBPSB2

Connector: DC supply; male; SurLok Plus; 300A; 1.5kV; PIN: 1; screw

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRCBPSB2
TME Symbol:
SLPHIRCBPSB2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
300A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
10.3mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight72.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRCBPSB2
80 in TME stock
Net price for quantities from 1 pcs - 28.63 EURGross price for quantities from 1 pcs - 28.63 EUR
Net price for quantities from 2 pcs - 25.77 EURGross price for quantities from 2 pcs - 25.77 EUR
Net price for quantities from 6 pcs - 22.91 EURGross price for quantities from 6 pcs - 22.91 EUR
Net price for quantities from 20 pcs - 20.04 EURGross price for quantities from 20 pcs - 20.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcsBag = 20 pcs