+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBD06104

Indicator: LED; recessed; yellow; 24÷28VAC; Ø6.2mm; IP50; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMBD06104
TME Symbol:
SMBD06104

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
24...28V AC
Mounting hole dimensions
Ø6.2mm
IP rating
IP50
Leads
for soldering
Body material
metal
Plating material
chromium
Gross weight2.16 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMBD06104
193 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.08 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 20 pcs - 2.89 EURGross price for quantities from 20 pcs - 2.89 EUR
Net price for quantities from 60 pcs - 2.70 EURGross price for quantities from 60 pcs - 2.70 EUR
Net price for quantities from 120 pcs - 2.51 EURGross price for quantities from 120 pcs - 2.51 EUR
Packaging method by the manufacturer:Tray = 30 pcsCardboard = 120 pcs