+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC108-WP-V2

Stepper motor controller; for DIN rail mounting; 8A; 15÷75VDC


Manufacturer: WObit

Manufacturer part number:
SMC108-WP-V2
TME Symbol:
SMC108-WP-V2

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
8A
Operating temperature
0...50°C
Dimensions
43x101x120mm
Supply voltage
  • 15...75V DC
Gross weight268.1 g
See other products in this category: Stepper Motor Controllers WObit,
*
SMC108-WP-V2
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.81 USDGross price for quantities from 1 pcs - 133.81 USD