+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC124

Stepper motor controller; for DIN rail mounting; 3.6A; 12÷36VDC


Manufacturer: WObit

Manufacturer part number:
SMC124
TME Symbol:
SMC124

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
3.6A
Operating temperature
0...80°C
Dimensions
21x60x110mm
Supply voltage
  • 12...36V DC
Gross weight203.4 g
See other products in this category: Stepper Motor Controllers WObit,
*
SMC124
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.34 USDGross price for quantities from 1 pcs - 106.34 USD