+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCW6151

Automation module: softstart; 200÷480VAC; for DIN rail mounting


Manufacturer: CELDUC

Manufacturer part number:
SMCW6151
TME Symbol:
SMCW6151

Specification

Manufacturer
CELDUC
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
torque adjustment 0-100%
Electrical connection
screw terminals
Operating temperature
-40...90°C
Control voltage
10...24V DC
Max motor power
26kW
IP rating
IP20
Starting/stopping time
0...64/0...64s
Body dimensions
83x110x74mm
Design
heatsink
Supply voltage
  • 200...480V AC
Gross weight600 g
Certificates
EAN code3760283306097
See other products in this category: Soft Starters CELDUC,
*
SMCW6151
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 533.88 GBPGross price for quantities from 1 pcs - 533.88 GBP
Net price for quantities from 5 pcs - 379.88 GBPGross price for quantities from 5 pcs - 379.88 GBP