+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFE30224

Indicator: LED; red/green; 12÷24VDC; Ø30.2mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFE30224
TME Symbol:
SMFE30224

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Lamp colour
red/green
Operating voltage
12...24V DC
Mounting hole dimensions
Ø30.2mm
IP rating
IP67
Leads
connectors
Body material
metal
Leads dimensions
2.8x0.8mm
Plating material
chromium
Gross weight17.36 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFE30224
0 in TME stock
Net price for quantities from 1 pcs - 15.02 GBPGross price for quantities from 1 pcs - 15.02 GBP
Net price for quantities from 30 pcs - 14.17 GBPGross price for quantities from 30 pcs - 14.17 GBP
Net price for quantities from 60 pcs - 13.14 GBPGross price for quantities from 60 pcs - 13.14 GBP
Net price for quantities from 100 pcs - 12.21 GBPGross price for quantities from 100 pcs - 12.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.