+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMPD08211

Indicator: LED; recessed; green; 6÷7VDC; Ø8.2mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMPD08211
TME Symbol:
SMPD08211

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
6...7V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
metal
Indicators features
with window pane
Leads dimensions
2.8x0.5mm
Gross weight5.815 g
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMPD08211
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
Net price for quantities from 60 pcs - 4.68 USDGross price for quantities from 60 pcs - 4.68 USD
Net price for quantities from 120 pcs - 4.35 USDGross price for quantities from 120 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.