+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SMPD08214

Indicator: LED; flat; green; 24÷28VDC; 24÷28VAC; Ø8.2mm; IP67; brass


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMPD08214
TME Symbol:
SMPD08214

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
5mm
Body colour
black
Indicators features
with window pane
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight4.955 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMPD08214
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 6.33 EURGross price for quantities from 1 pcs - 6.33 EUR
Net price for quantities from 20 pcs - 6.11 EURGross price for quantities from 20 pcs - 6.11 EUR
Net price for quantities from 60 pcs - 5.90 EURGross price for quantities from 60 pcs - 5.90 EUR
Net price for quantities from 120 pcs - 5.68 EURGross price for quantities from 120 pcs - 5.68 EUR
Packaging method by the manufacturer:
Tray = 10 pcsCardboard = 20 pcs