+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD22134

Indicator: LED; prominent; yellow; 24÷28VDC; 24÷28VAC; Ø22mm; IP67

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD22134
TME Symbol:
SMQD22134

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
screw terminals
Body material
metal
Body colour
silver
Plating material
chromium
Operating temperature
-30...75°C
Gross weight25.1 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD22134
0 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 20 pcs - 13.66 USDGross price for quantities from 20 pcs - 13.66 USD
Net price for quantities from 60 pcs - 12.86 USDGross price for quantities from 60 pcs - 12.86 USD
Net price for quantities from 120 pcs - 11.93 USDGross price for quantities from 120 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs