+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | white | |
Operating voltage | 24...28V AC, 24...28V DC | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP67 | |
Leads | screw terminals | |
Body material | metal, plastic | |
Body colour | silver | |
Plating material | chromium | |
Operating temperature | -30...75°C |