+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMT8620520

Relay: solid state; 20A; Uswitch: 24÷520VAC; 3-phase; SMT; -40÷85°C


Manufacturer: CELDUC

Manufacturer part number:
SMT8620520
TME Symbol:
SMT8620520

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
45x100x36.7mm
Manufacturer series
SMT
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight143.4 g
Certificates
EAN code3760283306660
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMT8620520
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 127.63 EURGross price for quantities from 1 pcs - 127.63 EUR
Net price for quantities from 5 pcs - 104.16 EURGross price for quantities from 5 pcs - 104.16 EUR
Net price for quantities from 10 pcs - 97.86 EURGross price for quantities from 10 pcs - 97.86 EUR