+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMZS080

Indicator: LED; recessed; red; Ø8.2mm; IP40; for PCB; brass


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMZS080
TME Symbol:
SMZS080

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...70°C
Gross weight3.81 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMZS080
291 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 30 pcs - 0.93 EURGross price for quantities from 30 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 0.85 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs