+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO400200

Relay: solid state; Ucntrl: 8÷30VDC; 35A; 200÷260VAC; SO4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO400200
TME Symbol:
SO400200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
35A
Switched voltage
200...260V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74 g
Certificates
EAN code3760283301788
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO400200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 230.49 USDGross price for quantities from 1 pcs - 230.49 USD
Net price for quantities from 5 pcs - 185.32 USDGross price for quantities from 5 pcs - 185.32 USD
Net price for quantities from 10 pcs - 173.74 USDGross price for quantities from 10 pcs - 173.74 USD