+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO469420

Relay: solid state; Icntrl: 4÷20mA; 125A; 200÷480VAC; SO4; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO469420
TME Symbol:
SO469420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control current
4...20mA
Max. operating current
125A
Switched voltage
200...480V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x30mm
Switching method
proportional
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight88 g
Certificates
EAN code3760283302037
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO469420
0 in TME stock
Net price for quantities from 1 pcs - 292.06 USDGross price for quantities from 1 pcs - 292.06 USD
Net price for quantities from 5 pcs - 233.65 USDGross price for quantities from 5 pcs - 233.65 USD
Net price for quantities from 10 pcs - 219.04 USDGross price for quantities from 10 pcs - 219.04 USD
No. of pieces (Multiplicity: 1)